Part Details for 1706252 by Phoenix Contact
Overview of 1706252 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1706252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1706252-ND
|
DigiKey | PLUG COMPONENT NOMINAL CURRENT: Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6180 | Buy Now |
DISTI #
651-1706252
|
Mouser Electronics | Pluggable Terminal Blocks FMC 0,5/11-ST- 2,54 C1 RoHS: Compliant | 0 |
|
$12.6100 | Order Now |
DISTI #
71724131
|
RS | Terminal Block, Plug, Female Sockets, 11 pos, 0.100" pitch, 6A, 150V, 20-26 AWG | Phoenix Contact 1706252 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8300 / $16.8900 | RFQ |
DISTI #
000000000005577278
|
Sager | Pluggable Terminal Blocks FMC 0,5/11-ST- 2,54 C1 Min Qty: 100 | 0 |
|
$14.3200 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1700 |
|
RFQ |
Part Details for 1706252
1706252 CAD Models
1706252 Part Data Attributes:
|
1706252
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1706252
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |