-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1706207CT-ND
|
DigiKey | HEADER NOMINAL CURRENT: 6 A RATE Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1347 In Stock |
|
$1.3975 / $2.8200 | Buy Now |
DISTI #
651-1706207
|
Mouser Electronics | Pluggable Terminal Blocks MC 0,5/ 2-G- 2,54 P20THRR24C2 RoHS: Compliant | 344 |
|
$1.3900 / $2.0600 | Buy Now |
DISTI #
V72:2272_17021188
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 2.54mm Solder RA Thru-Hole T/R Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1715 Container: Cut Strips | Americas - 302 |
|
$0.0313 / $0.1197 | Buy Now |
DISTI #
71550336
|
RS | Pluggable Header 2.54mm 20AWG 160V 6A 2 Position Combicon Control Series | Phoenix Contact 1706207 RoHS: Compliant Min Qty: 465 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4500 / $2.0800 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 2 - pitch: 2.54 mm - color: black - contact surface: Gold - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm - Fixed coding of the last position - can be combined with the FMC 0,5/...-ST-2,54 C2 connector | 0 |
|
$1.4200 / $2.0800 | Buy Now |
DISTI #
31621955
|
Verical | Conn Wire to Board HDR 2 POS 2.54mm Solder RA Thru-Hole T/R Min Qty: 50 Package Multiple: 1 Date Code: 1715 | Americas - 302 |
|
$0.0313 / $0.0324 | Buy Now |
DISTI #
000000000005577244
|
Sager | Pluggable Terminal Blocks MC 0,5/ 2-G- 2,54 P20THRR24C2 Min Qty: 465 | 0 |
|
$1.7600 / $1.8300 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1100 |
|
RFQ | |
DISTI #
1706207
|
element14 Asia-Pacific | INTERFACE ANALOG RoHS: Compliant Min Qty: 1 Container: Each | 61 |
|
$420.6943 / $432.7116 | Buy Now |
DISTI #
1706207
|
Farnell | INTERFACE ANALOG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 61 |
|
$249.9130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1706207
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1706207
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |