-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1706171-ND
|
DigiKey | HEADER NOMINAL CURRENT: 6 A RATE Min Qty: 315 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3980 | Buy Now |
DISTI #
651-1706171
|
Mouser Electronics | Pluggable Terminal Blocks MCV 0,5/16-G- 2,54 P20THRR72C1 RoHS: Compliant | 0 |
|
$7.3900 / $7.4000 | Order Now |
DISTI #
71712804
|
RS | Pluggable Header 2.54mm 20AWG 160V 6A 16 Position | Phoenix Contact 1706171 RoHS: Compliant Min Qty: 315 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9300 / $9.9000 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 16 - pitch: 2.54 mm - color: black - contact surface: Gold - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm - Fixed coding of the first position - can be combined with the FMC 0,5/...-ST-2,54 C1 connector | 0 |
|
$6.6100 / $13.8500 | Buy Now |
DISTI #
000000000005577215
|
Sager | Pluggable Terminal Blocks MCV 0,5/16-G- 2,54 P20THRR72C1 Min Qty: 315 | 0 |
|
$8.3900 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 2200 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 16 - pitch: 2.54 mm - color: black - contact surface: Gold - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm - Fixed coding of the first position - can be combined with the FMC 0,5/...-ST-2,54 C1 connector | 0 |
|
$6.6100 / $13.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1706171
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1706171
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, LCP | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 6 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |