-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 5A, 0.34mm2, 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1417-ND
|
DigiKey | TERM BLK 2P SIDE ENT 3.81MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
557 In Stock |
|
$1.0319 / $1.2600 | Buy Now |
DISTI #
651-1706170
|
Mouser Electronics | Fixed Terminal Blocks 2P 3.81mm 90DEG RoHS: Compliant | 540 |
|
$1.0100 / $1.2600 | Buy Now |
|
Quest Components | 4 |
|
$1.6320 / $2.0400 | Buy Now | |
DISTI #
1706170
|
TTI | Fixed Terminal Blocks 2P 3.81mm 90DEG RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 44 In Stock |
|
$1.0100 / $1.2900 | Buy Now |
DISTI #
000000000000180867
|
Sager | Fixed Terminal Blocks 2P 3.81mm 90DEG Min Qty: 50 | 0 |
|
$1.3000 / $1.5200 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 800 |
|
RFQ | |
DISTI #
2927588
|
Farnell | PCB TERMINAL BLOCK, IDC 0,3/ 2-3,81 RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.0257 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1706170
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1706170
Phoenix Contact
Modular Terminal Block, 5A, 0.34mm2, 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 5 A | |
Rated Voltage | 160 V | |
Safety Approval | UL; CSA | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 0.34 mm2 | |
Wire Gauge | 22 AWG |