Part Details for 1706020 by Phoenix Contact
Overview of 1706020 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1706020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6821
|
Newark | Tb, Wire To Brd, 3Pos, 12Awg Rohs Compliant: Yes |Phoenix Contact 1706020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$2.1200 / $3.2600 | Buy Now |
DISTI #
651-1706020
|
Mouser Electronics | Fixed Terminal Blocks SPT 2,5/ 3-H- 5,0 2RZ 2,5 RoHS: Compliant | 95 |
|
Buy Now | |
DISTI #
3241709
|
element14 Asia-Pacific | TB, WIRE TO BRD, 3POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 75 |
|
$2.0231 / $2.9717 | Buy Now |
DISTI #
3241709
|
Farnell | TB, WIRE TO BRD, 3POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 75 |
|
$1.9761 / $3.4865 | Buy Now |
Part Details for 1706020
1706020 CAD Models
1706020 Part Data Attributes:
|
1706020
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1706020
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 24 A | |
Rated Voltage | 400 V | |
Safety Approval | CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |