Part Details for 1705950-5 by TE Connectivity
Overview of 1705950-5 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1705950-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1705950-5
|
Avnet Americas | MODULAR JACK SE, 6/4, GOLD FLASH,GRAY - Tape and Reel (Alt: 1705950-5) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Reel | 0 |
|
RFQ | |
DISTI #
1705950-5
|
Avnet Americas | MODULAR JACK SE, 6/4, GOLD FLASH,GRAY - Tape and Reel (Alt: 1705950-5) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Reel | 0 |
|
RFQ |
Part Details for 1705950-5
1705950-5 CAD Models
1705950-5 Part Data Attributes:
|
1705950-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1705950-5
TE Connectivity
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |