Part Details for 1705937 by Phoenix Contact
Overview of 1705937 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1705937
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1705937-ND
|
DigiKey | CONN TERM BLK SPACER 3MM Min Qty: 15 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9353 | Buy Now |
DISTI #
651-1705937
|
Mouser Electronics | Terminal Block Tools & Accessories DP-PLW 16-6/3 3MM RoHS: Compliant | 20 |
|
$1.8100 / $2.1100 | Buy Now |
DISTI #
71869113
|
RS | Partition Plate 10mm 3 Position | Phoenix Contact 1705937 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4700 / $2.6000 | RFQ |
|
Onlinecomponents.com | Connector Accessories Spacer Plate Straight |
2 In Stock |
|
$1.7500 / $2.6700 | Buy Now |
DISTI #
000000000005441044
|
Sager | Terminal Block Tools & Accessories DP-PLW 16-6/3 3MM Min Qty: 15 | 0 |
|
$2.2000 / $2.5600 | Buy Now |
|
Master Electronics | Connector Accessories Spacer Plate Straight |
2 In Stock |
|
$1.7500 / $2.6700 | Buy Now |