1705305020
Molex
Description: Board Connector, 90 Contact(s), 9 Row(s), Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle,

Overview of 1705305020 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for 1705305020 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 1705305020-ND
DigiKey CONN RCPT IMPACT 90POS EDGE MNT Min Qty: 210 Lead time: 10 Weeks Container: Tray Temporarily Out of Stock
  • 210 $14.7781
$14.7781 Buy Now
DISTI # 1705305020
Avnet Americas Impact 85 DC 3x10 GR Sn - Bulk (Alt: 1705305020) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Container: Bulk 0
RFQ

CAD Models for 1705305020 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1705305020 by Molex

1705305020
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN
Contact Material
NOT SPECIFIED
Contact Resistance
10 mΩ
Dielectric Withstanding Voltage
250VAC V
Durability
200 Cycles
Insertion Force-Max
.3892 N
Insulation Resistance
1000000000 Ω
Insulator Color
GRAY
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
Mating Contact Pitch
0.075 inch
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
9
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Rated Current (Signal)
0.75 A
Reference Standard
UL
Terminal Length
0.047 inch
Terminal Pitch
1.905 mm
Termination Type
PRESS FIT
Total Number of Contacts
90
Withdrawl Force-Min
.0834 N
Want to compare parts?
  1. 1705305020
    Molex
    Board Connector, 90 Contact(s), 9 Row(s), Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1705305020 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1705305020 by Molex

Select Manufacturer
Which Manufacturer of 1705305020 would you like to use for your alert(s)?
  • Please alert me when 1705305020 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1705305020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1705305020 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1705305020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1705305020.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1705305020 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: