Part Details for 17051331403 by HARTING Technology Group
Overview of 17051331403 by HARTING Technology Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17051331403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H2706
|
Newark | Hm Male Type B19, Shielded, Pl1, Pins Mkkkkkm Rohs Compliant: Yes |Harting 17051331403 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4200 / $23.3100 | Buy Now |
DISTI #
17051331403-ND
|
DigiKey | CONN HEADER 133POS 2MM PRESS-FIT Min Qty: 13 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.7839 | Buy Now |
DISTI #
617-17051331403
|
Mouser Electronics | Hard Metric Connectors HAR-BUS HM MEL TYP B19 AFS 1 TUBE RoHS: Compliant | 0 |
|
$16.3700 / $20.7000 | Order Now |
DISTI #
70736308
|
RS | Backplane Connector | HARTING 17051331403 RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9700 / $26.6100 | RFQ |
|
Future Electronics | Har-bus 133 Position Straight 5+2 Row Plug TYPE B 2 mm Hard Metric Connector RoHS: Compliant pbFree: Yes Min Qty: 39 Package Multiple: 13 Container: Box | 0Box |
|
$15.0300 / $15.4100 | Buy Now |
DISTI #
HRT17051331403
|
Heilind Electronics | HM MALE TYPE B19, SHIELDED, PL | Americas - 0 in Stock |
|
$17.6615 / $19.1334 | Buy Now |
DISTI #
17051331403
|
TTI | Hard Metric Connectors HAR-BUS HM MEL TYP B19 AFS 1 TUBE RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 13 Container: Bulk | Americas - 0 |
|
$14.4100 / $15.7600 | Buy Now |
DISTI #
17051331403
|
TME | har-bus HM Mel., Typ B19, AFS 1, Tube Min Qty: 13 | 0 |
|
$19.6800 | RFQ |
Part Details for 17051331403
17051331403 CAD Models
17051331403 Part Data Attributes:
|
17051331403
HARTING Technology Group
Buy Now
|
Compare Parts:
17051331403
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |