-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 133 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C8421
|
Newark | Hard Metric Connector, Plug, 133 Position, Product Range:Har-Bus Hm Series, No. Of Contacts:133Contacts, Pitch Spacing:2Mm, Gender:Header, Contact Termination Type:Press Fit, No. Of Rows:7Rows, Row Pitch:2Mm, Contact Material:- Rohs Compliant: Yes |Harting 17051331201 RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8700 / $11.0400 | Buy Now |
DISTI #
1195-5269-ND
|
DigiKey | CONN HEADER 133POS 2MM PRESS-FIT Min Qty: 1 Lead time: 8 Weeks Container: Tube |
470 In Stock |
|
$6.0754 / $12.7500 | Buy Now |
DISTI #
617-17-05-133-1201
|
Mouser Electronics | Hard Metric Connectors 133P TYPE B19 MALE RoHS: Compliant | 73 |
|
$6.0700 / $10.2800 | Buy Now |
DISTI #
V36:1790_06777817
|
Arrow Electronics | Conn Hard Metric M 95Signal/38Ground POS 2mm Press Fit ST Thru-Hole Tube RoHS: Compliant Min Qty: 13 Package Multiple: 13 Lead time: 7 Weeks Date Code: 2402 | Americas - 9 |
|
$6.0620 / $8.0590 | Buy Now |
DISTI #
70736305
|
RS | Backplane Connectors, Wt 5.92 g, 133 Contacts, Har-bus HM Series | HARTING 17051331201 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 13 |
|
$8.2000 / $10.6600 | Buy Now |
|
Future Electronics | 48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 13 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$6.7400 / $6.9400 | Buy Now |
DISTI #
HRT17051331201
|
Heilind Electronics | HAR-BUS HM MEL., TYP B19, AFS 1, TUBE | Americas - 6 in Stock |
|
$9.1000 | Buy Now |
DISTI #
84862795
|
Verical | Conn Hard Metric M 95Signal/38Ground POS 2mm Press Fit ST Thru-Hole Tube RoHS: Compliant Min Qty: 12 Package Multiple: 12 Date Code: 2438 | Americas - 12 |
|
$10.2732 | Buy Now |
DISTI #
81734547
|
Verical | Conn Hard Metric M 95Signal/38Ground POS 2mm Press Fit ST Thru-Hole Tube RoHS: Compliant Min Qty: 9 Package Multiple: 9 Date Code: 2402 | Americas - 9 |
|
$6.0620 / $8.0590 | Buy Now |
DISTI #
17051331201
|
TTI | Hard Metric Connectors 133P TYPE B19 MALE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 166 In Stock |
|
$6.3300 / $7.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17051331201
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17051331201
HARTING Technology Group
Board Connector, 133 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | 38 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Body Breadth | 0.606 inch | |
Body Depth | 0.528 inch | |
Body Length | 1.496 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 133 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 17051331201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17051331201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17051332201 | Board Connector, 133 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | HARTING Technology Group | 17051331201 vs 17051332201 |