There are no models available for this part yet.
Overview of 17051-G by Mersen Electrical Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51705-10002406A0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 24S 6P Vertical Header, Solder To Board | |
51705-10002006A0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 20S 6P Vertical Header, Solder To Board |
CAD Models for 17051-G by Mersen Electrical Power
Part Data Attributes for 17051-G by Mersen Electrical Power
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERSEN S A
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Body Height
|
51 mm
|
Body Length or Diameter
|
14.3 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
120000 A
|
Rated Current
|
50 A
|
Rated Voltage(AC)
|
400 V
|
Reference Standard
|
IEC; NFC; UNE
|
Surface Mount
|
NO
|
Terminal Finish
|
SILVER
|
Terminal Shape
|
END CAP
|
Alternate Parts for 17051-G
This table gives cross-reference parts and alternative options found for 17051-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17051-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR14AM69V50I | Electric Fuse, 50A, 400VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | 17051-G vs FR14AM69V50I |
FR14GG40V50P | Electric Fuse, 50A, 400VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | 17051-G vs FR14GG40V50P |
FR14AM69V50 | Electric Fuse, 50A, 400VAC, 120000A (IR), Inline/holder | Mersen Electrical Power | 17051-G vs FR14AM69V50 |
FR14AM69V50P | Electric Fuse, 50A, 400VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | 17051-G vs FR14AM69V50P |
17551-G | Electric Fuse, 50A, 400VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | 17051-G vs 17551-G |
FR14GG40V50 | Electric Fuse, 50A, 400VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | 17051-G vs FR14GG40V50 |