Part Details for 1705 by Keystone Electronics Corp
Overview of 1705 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1705
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4912
|
Newark | Panel Bearing/Bulk |Keystone 1705 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.6900 | Buy Now |
DISTI #
36-1705-ND
|
DigiKey | BEARING PANEL .253"D .375-32 STD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1628 In Stock |
|
$0.8463 / $1.7200 | Buy Now |
DISTI #
534-1705
|
Mouser Electronics | Screws & Fasteners PANEL BEARING RoHS: Compliant | 3833 |
|
$0.8460 / $1.6900 | Buy Now |
DISTI #
70596647
|
RS | Panel Bearing, For .250 Shaft, Thread .375-32, L .500, ID .253, Brass/Nickel | Keystone Electronics 1705 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 200 |
|
$1.4600 / $1.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.4600 | Buy Now |
|
Bisco Industries | 35 |
|
Buy Now | ||
DISTI #
53848839
|
Verical | Screw Hex-HD 3/8-32-THD 11.1mm-LG Brass Nickel RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 30 |
|
$4.3969 / $5.8917 | Buy Now |
DISTI #
000000000000032984
|
Sager | Screws & Fasteners PANEL BEARING Min Qty: 500 | 655 |
|
$0.8271 / $1.6000 | Buy Now |
Part Details for 1705
1705 CAD Models
1705 Part Data Attributes
|
1705
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1705
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |