Part Details for 1705 by JKL Components Corporation
Overview of 1705 by JKL Components Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1705
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1705JK-ND
|
DigiKey | LAMP INCAN RT-1.75 WIRE TERM 14V Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.2878 | Buy Now |
|
Onlinecomponents.com | T-1 3/4 Wire Lead Lamp RoHS: Compliant |
100 In Stock |
|
$0.3330 / $3.9800 | Buy Now |
|
Master Electronics | T-1 3/4 Wire Lead Lamp RoHS: Compliant |
100 In Stock |
|
$0.3330 / $3.9800 | Buy Now |