Part Details for 1705 by CEC Industries Ltd
Overview of 1705 by CEC Industries Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1705
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M1624
|
Newark | T1 3/4 14V 0.08A .5Cp |Cec Industries 1705 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3190 / $0.7960 | Buy Now |
DISTI #
4895-1705-ND
|
DigiKey | Box of 10 T1 3/4 14V 0.08A .5CP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$4.5000 / $5.3600 | Buy Now |