Part Details for 1705-3 by Kings Electronics
Overview of 1705-3 by Kings Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1705-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F3875
|
Newark | Shv Plug, Rohs Compliant: Yes |Kings 1705-3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.6900 / $148.2100 | Buy Now |
DISTI #
76081279
|
Verical | Conn SHV PL Crimp ST Cable Mount Gold Min Qty: 1 Package Multiple: 1 Date Code: 2351 | Americas - 22 |
|
$127.3510 / $168.1874 | Buy Now |
|
CDM Electronics | SHV PLUG Min Qty: 25 Package Multiple: 1 | 25 |
|
$70.5700 / $85.0300 | Buy Now |
Part Details for 1705-3
1705-3 CAD Models
1705-3 Part Data Attributes:
|
1705-3
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
1705-3
Kings Electronics
CONNECTOR, CABLE TERMINATED, MALE, SHV CONNECTOR, CRIMP, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG 174; RG 179A; RG 179B; RG 187; RG 187A; RG 188; RG 188A/U | |
Body Depth | 2.01 inch | |
Body/Shell Style | PLUG | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |