Part Details for 1705-2 by Kings Electronics
Overview of 1705-2 by Kings Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Space Technology
Healthcare
Medical Imaging
Price & Stock for 1705-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F6038
|
Newark | Rf/Coaxial, Shv Plug, Straight, Crimp, Connector Type:Shv Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:-, Coaxial Cable Types:Rg58, Rg58A, Rg58C, Rg141, Rg141A, Contact Material:-, Frequency Max:-Rohs Compliant: No |Kings 1705-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.6100 / $67.8700 | Buy Now |
DISTI #
75729352
|
Verical | Conn SHV PL Crimp ST Cable Mount Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Americas - 516 |
|
$67.0144 / $84.9059 | Buy Now |
|
Quest Components | RF SHV CONNECTOR, MALE, CABLE MOUNT, CRIMP TERMINAL, PLUG | 2 |
|
$55.6335 | Buy Now |
|
Quest Components | RF SHV CONNECTOR, MALE, CABLE MOUNT, CRIMP TERMINAL, PLUG | 3 |
|
$81.3105 / $85.5900 | Buy Now |
|
CDM Electronics | SVH PLUG Min Qty: 25 Package Multiple: 1 | 0 |
|
$52.8300 / $66.0300 | RFQ |
Part Details for 1705-2
1705-2 CAD Models
1705-2 Part Data Attributes:
|
1705-2
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
1705-2
Kings Electronics
RF SHV Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Kings Electronics | |
Additional Feature | STANDARD: MIL-PRF-39012, APPLICABLE CABLES: RG58/U; RG58A/U; RG58C/U; RG141/U; RG141A/U | |
Body/Shell Style | PLUG | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (50) OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | HERMETIC | |
Panel Mount | NO | |
Termination Type | CRIMP |
Alternate Parts for 1705-2
This table gives cross-reference parts and alternative options found for 1705-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1705-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1705-2 | RF SHV Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 1705-2 vs 1705-2 |