Part Details for 1705-14 by Winchester Interconnect
Overview of 1705-14 by Winchester Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 1705-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
678-1705-14
|
Mouser Electronics | RF Connectors / Coaxial Connectors SHV PLUG | 29 |
|
$49.6800 / $54.6100 | Buy Now |
|
Onlinecomponents.com | RF Coaxial SHV Plug Straight Male - 300 MHz - Nickel |
192 In Stock |
|
$42.9300 / $56.3100 | Buy Now |
|
Master Electronics | RF Coaxial SHV Plug Straight Male - 300 MHz - Nickel |
192 In Stock |
|
$42.9300 / $56.3100 | Buy Now |
Part Details for 1705-14
1705-14 CAD Models
1705-14 Part Data Attributes:
|
1705-14
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
1705-14
Winchester Interconnect
RF SHV Connector, Male, Cable Mount, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | PLUG | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |
Alternate Parts for 1705-14
This table gives cross-reference parts and alternative options found for 1705-14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1705-14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1705-14 | RF SHV Connector, Male, Cable Mount, Plug | Kings Electronics | 1705-14 vs 1705-14 |