Part Details for 1705-14 by Kings Electronics
Overview of 1705-14 by Kings Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 1705-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F4891
|
Newark | Rf/Coaxial, Shv Plug, Straight, Crimp/Solder, Connector Type:Shv Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:-, Coaxial Cable Types:Rg59, Rg62, Rg210, Contact Material:Beryllium Copper Rohs Compliant: Yes |Kings 1705-14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.2400 / $78.3100 | Buy Now |
DISTI #
70088903
|
RS | RF Connector Plug Ber. Copper SHV, SHV Series | Kings Electronics Co. Inc. 1705-14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 172 |
|
$44.4500 / $57.7200 | Buy Now |
DISTI #
65248250
|
Verical | Conn SHV ST Cable Mount PL Gold Min Qty: 1 Package Multiple: 1 Date Code: 2219 | Americas - 186 |
|
$51.3501 / $70.6524 | Buy Now |
|
CDM Electronics | SHV PLUG Min Qty: 25 Package Multiple: 1 | 0 |
|
$53.0000 / $66.2500 | RFQ |
DISTI #
1608596
|
element14 Asia-Pacific | RF COAXIAL, SHV, STRAIGHT PLUG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$87.3146 / $92.6055 | Buy Now |
DISTI #
1608596
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$34.3753 / $52.6137 | Buy Now |
Part Details for 1705-14
1705-14 CAD Models
1705-14 Part Data Attributes:
|
1705-14
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
1705-14
Kings Electronics
RF SHV Connector, Male, Cable Mount, Plug
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Kings Electronics | |
Additional Feature | APPLICABLE CABLES: RG 59; RG 62; RG 210/U | |
Body/Shell Style | PLUG | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |