Part Details for 1705-1 by Kings Electronics
Overview of 1705-1 by Kings Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1705-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F6039
|
Newark | Connector, Shv, Plug, Straight, Crimp, Connector Type:Shv Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:-, Coaxial Cable Types:Rg59, Rg62, Rg210, Contact Material:Beryllium Copper, Frequency Max:- Rohs Compliant: No |Kings 1705-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.5700 / $51.4000 | Buy Now |
DISTI #
77293997
|
Verical | Conn SHV PL Crimp ST Cable Mount Gold Min Qty: 2 Package Multiple: 1 Date Code: 2336 | Americas - 506 |
|
$40.6230 / $58.5069 | Buy Now |
|
Quest Components | RF SHV CONNECTOR, MALE, CABLE MOUNT, CRIMP TERMINAL, PLUG | 4 |
|
$35.0000 | Buy Now |
|
Quest Components | RF SHV CONNECTOR, MALE, CABLE MOUNT, CRIMP TERMINAL, PLUG | 8 |
|
$58.5720 / $65.0800 | Buy Now |
|
CDM Electronics | SHV PLUG Min Qty: 25 Package Multiple: 1 | 0 |
|
$34.7900 / $43.4800 | RFQ |
Part Details for 1705-1
1705-1 CAD Models
1705-1 Part Data Attributes:
|
1705-1
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
1705-1
Kings Electronics
RF SHV Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Kings Electronics | |
Additional Feature | APPLICABLE CABLES: RG 59; RG 62; RG 210/U | |
Body/Shell Style | PLUG | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |