Part Details for 1704928 by Phoenix Contact
Overview of 1704928 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1704928
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1704928-ND
|
DigiKey | CONN PIN CONTACT 6MM SILVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
951 In Stock |
|
$1.8270 / $2.2200 | Buy Now |
DISTI #
651-1704928
|
Mouser Electronics | Solar Connectors / Photovoltaic Connectors PV-FT-CCM-6-R1000 RoHS: Compliant | 888 |
|
$1.5400 / $2.4800 | Buy Now |
DISTI #
71870232
|
RS | PV-FT-CCM-6-R1000 | Phoenix Contact 1704928 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8900 / $2.0600 | RFQ |
|
Onlinecomponents.com | Photovoltaic connector - Crimp contact - number of positions: 1 - min. conductor cross section: 6 mm² - Connection method: Crimp - Type of contact: Pin RoHS: Compliant |
750 In Stock |
|
$1.5600 / $2.7100 | Buy Now |
DISTI #
000000000005434334
|
Sager | Solar Connectors / Photovoltaic Connectors PV-FT-CCM-6-R1000 Min Qty: 1000 | 0 |
|
$1.8700 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 1800 |
|
RFQ | |
|
Master Electronics | Photovoltaic connector - Crimp contact - number of positions: 1 - min. conductor cross section: 6 mm² - Connection method: Crimp - Type of contact: Pin RoHS: Compliant |
750 In Stock |
|
$1.5600 / $2.7100 | Buy Now |
Part Details for 1704928
1704928 CAD Models
1704928 Part Data Attributes
|
1704928
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1704928
Phoenix Contact
PV-FT-CCM-6-R1000
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |