Part Details for 1704927 by Phoenix Contact
Results Overview of 1704927 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1704927
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1704927-ND
|
DigiKey | CONN PIN CONTACT 2.5-4MM SILVER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
642 In Stock |
|
$1.7100 | Buy Now |
DISTI #
651-1704927
|
Mouser Electronics | Solar Connectors / Photovoltaic Connectors PV-FT-CCM-2 5-4- R1000 RoHS: Compliant | 456 |
|
$1.4500 / $2.3700 | Buy Now |
DISTI #
71870231
|
RS | PV-FT-CCM-2 5-4-R1000 | Phoenix Contact 1704927 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5800 / $1.6200 | RFQ |
|
Onlinecomponents.com | Photovoltaic connector - Crimp contact - min. conductor cross section: 2.5 mm² - max. conductor cros... more RoHS: Compliant |
200 In Stock |
|
$1.4800 / $3.2300 | Buy Now |
DISTI #
000000000005434333
|
Sager | Solar Connectors / Photovoltaic Connectors PV-FT-CCM-2 5-4- R1000 Min Qty: 1000 | 0 |
|
$1.8700 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 2200 |
|
RFQ | |
|
Master Electronics | Photovoltaic connector - Crimp contact - min. conductor cross section: 2.5 mm² - max. conductor cros... more RoHS: Compliant |
200 In Stock |
|
$1.4800 / $3.2300 | Buy Now |
Part Details for 1704927
1704927 CAD Models
1704927 Part Data Attributes
|
1704927
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1704927
Phoenix Contact
PV-FT-CCM-2 5-4-R1000
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY |
1704927 Frequently Asked Questions (FAQ)
-
The recommended torque is 0.6 Nm to 1.2 Nm, depending on the specific application and panel material. It's essential to consult the installation instructions and follow the recommended torque to ensure a secure connection.
-
Yes, the 1704927 connector is designed to withstand vibrations and shocks. However, it's crucial to ensure that the connector is properly secured to the panel and that the cables are properly strain-relieved to prevent damage or disconnection.
-
The 1704927 connector has a IP67 rating, which means it's protected against dust and temporary immersion in water. However, it's not designed for continuous outdoor use or exposure to extreme temperatures, chemicals, or UV radiation. For outdoor use, consider using a connector with a higher IP rating or additional protection measures.
-
The 1704927 connector is designed for use with specific cable types and sizes. While it may be possible to use it with other cables, it's essential to consult the datasheet and manufacturer's recommendations to ensure compatibility and avoid damage or safety issues.
-
To ensure proper EMI shielding, make sure to connect the shield of the cable to the connector's shield, and then connect the connector's shield to the panel or chassis. Additionally, use a shielded cable and follow proper cable management practices to minimize EMI radiation.