-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DRAWER CONN LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C3776
|
Newark | Drawer Conn Lp Rohs Compliant: Yes |Amp Te Connectivity 170485-1 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9340 | Buy Now |
DISTI #
170485-1-ND
|
DigiKey | CONTACT NON-GEND SGNL 16-20AWG Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
10072 In Stock |
|
$0.8775 / $1.5700 | Buy Now |
DISTI #
170485-1
|
Avnet Americas | Contact M/F Crimp ST Cable Mount Loose Piece - Bulk (Alt: 170485-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 27 Weeks, 1 Days Container: Bulk | 1000 Factory Stock |
|
$0.9302 | Buy Now |
DISTI #
571-170485-1
|
Mouser Electronics | Heavy Duty Power Connectors DRAWER CONN LP RoHS: Compliant | 4917 |
|
$0.8770 / $1.5700 | Buy Now |
DISTI #
70284042
|
RS | Drawer, contact, hermaphrodtc,0.50-1.40mm2 | TE Connectivity 170485-1 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Bag | 0Bag |
|
$0.8260 | Buy Now |
DISTI #
AMP170485-1
|
Heilind Electronics | DRAWER CONN LP | Americas - 0 in Stock |
|
$1.0324 | Buy Now |
|
Onlinecomponents.com | DRAWER CONN LP RoHS: Compliant |
8448 In Stock |
|
$0.8560 / $1.3400 | Buy Now |
DISTI #
170485-1
|
TTI | Heavy Duty Power Connectors DRAWER CONN LP RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.8500 | Buy Now |
DISTI #
170485-1
|
Avnet Americas | Contact M/F Crimp ST Cable Mount Loose Piece - Bulk (Alt: 170485-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 27 Weeks, 1 Days Container: Bulk | 1000 Factory Stock |
|
$0.9302 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170485-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170485-1
TE Connectivity
DRAWER CONN LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (11) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.13 inch | |
Cable Entry-Min | 0.071 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE AND FEMALE | |
Cross Section Area | 1.419 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 3.149 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 7 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |