-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .187 (4.8 MM) RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4045
|
Newark | 187 Faston, rec.,18-14 Awg, tpbr |Amp Te Connectivity 170466-1 RoHS: Not Compliant Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Bulk | 28000 |
|
$0.1150 | Buy Now |
DISTI #
11H8465
|
Newark | 187 Series Faston Rec Rohs Compliant: Yes |Amp Te Connectivity 170466-1 RoHS: Compliant Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1320 | Buy Now |
DISTI #
A131031CT-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.187 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6309 In Stock |
|
$0.1084 / $0.2400 | Buy Now |
DISTI #
170466-1
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG F 15.2mm 5.6mm Tin Strip - Tape and Reel (Alt: 170466-1) RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Lead time: 18 Weeks, 6 Days Container: Reel | 0 |
|
$0.1149 | Buy Now |
DISTI #
571-170466-1
|
Mouser Electronics | Terminals 187SER FASTON REC RoHS: Compliant | 6159 |
|
$0.1080 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 21000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1020 | Buy Now |
DISTI #
AMP170466-1
|
Heilind Electronics | 187 SERIES FASTON REC | Americas - 0 in Stock |
|
$0.0995 / $0.1294 | Buy Now |
|
Onlinecomponents.com | 187 FASTON,REC.,18-14 AWG,TPBR RoHS: Compliant |
28000 Partner Stock |
|
$0.1043 / $0.1613 | Buy Now |
DISTI #
16574593
|
Verical | Quick Disconnect Terminal 14-18AWG Phosphor Bronze F 15.2mm Tin Reel RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 | Americas - 21000 |
|
$0.1150 / $0.1190 | Buy Now |
DISTI #
74082366
|
Verical | Quick Disconnect Terminal 14-18AWG Phosphor Bronze F 15.2mm Tin Reel RoHS: Compliant Min Qty: 20600 Package Multiple: 20600 | Americas - 20600 |
|
$0.1239 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170466-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170466-1
TE Connectivity
FASTON .187 (4.8 MM) RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |