-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7978
|
Newark | I/O Conn, Cxp, Rcpt, 84Pos, Press Fit, Connector Type:Cxp Cage & Connector, No. Of Contacts:1 X 84 Contacts, Port Configuration:1 X 1 (Single), Heat Sink:Without Heat Sink, Light Pipes:Without Light Pipe Rohs Compliant: Yes |Molex 170465-0002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
44AJ5477
|
Newark | I-Pass Plus Cxp Ef Connector/Molex |Molex 170465-0002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | TELECOM AND DATACOM CONNECTOR | 775 |
|
$24.4515 / $32.6020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170465-0002
Molex
Buy Now
Datasheet
|
Compare Parts:
170465-0002
Molex
Telecom and Datacom Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Manufacturer Series | 170465 |