1704554
Description: Modular Terminal Block, 12A, 2.5mm2, 3 Row(s), 3 Deck(s),

Overview of 1704554 by Phoenix Contact

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1704554 by Phoenix Contact

Part # Manufacturer Description Stock Price Buy
DISTI # 32AC9173
Newark Tb, Wire To Board, 1Pos, 24-14Awg, Pitch Spacing:-, No. Of Positions:1Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Clamp, Rated Current:10A, Rated Voltage:300V Rohs Compliant: Yes |Phoenix Contact 1704554 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.8000
  • 10 $2.7100
  • 50 $2.5400
  • 100 $2.3400
  • 250 $2.1600
  • 500 $2.0600
  • 1,000 $1.9300
$1.9300 / $2.8000 Buy Now
DISTI # 277-1321-ND
DigiKey TERM BLOCK 1POS 45DEG PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk 250
In Stock
  • 1 $2.1100
  • 10 $2.0180
  • 50 $1.9306
  • 100 $1.8779
  • 250 $1.7550
  • 500 $1.6146
  • 1,000 $1.5844
$1.5844 / $2.1100 Buy Now
DISTI # 651-1704554
Mouser Electronics Fixed Terminal Blocks END TERMINAL BLOCK RoHS: Compliant 246
  • 1 $2.1000
  • 10 $2.0200
  • 50 $1.9400
  • 100 $1.8800
  • 250 $1.7500
  • 500 $1.6100
  • 1,000 $1.5800
$1.5800 / $2.1000 Buy Now
DISTI # V99:2348_10607988
Arrow Electronics Conn PC Terminal Block 1 POS Solder Thru-Hole 12A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2020 Americas - 2
  • 1 $1.8490
  • 10 $1.7940
  • 50 $1.7370
  • 100 $1.6910
  • 250 $1.6090
$1.6090 / $1.8490 Buy Now
Onlinecomponents.com PCB terminal block - nominal current: 12 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 1 - connection method: Spring-cage connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.4 mm. End terminal block for terminating custom-grouped blocks. RoHS: Compliant 0
  • 10 $2.3600
  • 100 $1.9500
  • 250 $1.8400
  • 500 $1.7600
  • 1,000 $1.7100
  • 2,500 $1.6700
  • 5,000 $1.6400
  • 7,500 $1.6200
$1.6200 / $2.3600 Buy Now
Bristol Electronics   Min Qty: 2 34
  • 2 $3.3600
  • 9 $2.1840
  • 24 $1.6800
$1.6800 / $3.3600 Buy Now
Quest Components   27
  • 1 $4.5000
  • 3 $3.0000
  • 9 $2.2500
$2.2500 / $4.5000 Buy Now
DISTI # 1704554
TTI Fixed Terminal Blocks END TERMINAL BLOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each Americas - 0
  • 250 $1.7100
  • 500 $1.6600
  • 1,000 $1.6300
  • 2,500 $1.6000
  • 5,000 $1.5700
  • 7,500 $1.5400
$1.5400 / $1.7100 Buy Now
DISTI # 000000000000180840
Sager Fixed Terminal Blocks END TERMINAL BLOCK Min Qty: 250 0
  • 250 $2.1500
  • 500 $2.0700
  • 750 $1.9900
$1.9900 / $2.1500 Buy Now
Dynamic Solutions GmbH PCB terminal block 450
RFQ
Master Electronics PCB terminal block - nominal current: 12 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 1 - connection method: Spring-cage connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.4 mm. End terminal block for terminating custom-grouped blocks. RoHS: Compliant 0
  • 10 $2.3600
  • 100 $1.9500
  • 250 $1.8400
  • 500 $1.7600
  • 1,000 $1.7100
  • 2,500 $1.6700
  • 5,000 $1.6400
  • 7,500 $1.6200
$1.6200 / $2.3600 Buy Now

CAD Models for 1704554 by Phoenix Contact
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1704554 by Phoenix Contact

1704554
Phoenix Contact
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Phoenix Contact
Additional Feature
POLYAMIDE, 94V-0
Fastening Method
SPRING LOADED
Mounting Type
BOARD
Number of Decks
3
Number of Rows
3
Number of Ways
3
Rated Current
12 A
Rated Voltage
250 V
Safety Approval
UL; CSA
Terminal and Terminal Block Type
MODULAR TERMINAL BLOCK
Wire Cross Section
2.5 mm2
Wire Gauge
14 AWG
Want to compare parts?
  1. 1704554
    Phoenix Contact
    Modular Terminal Block, 12A, 2.5mm2, 3 Row(s), 3 Deck(s),
    VS

Related Parts for 1704554

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1704554 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1704554 by Phoenix Contact

  • Please alert me when 1704554 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1704554 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1704554 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1704554 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1704554.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1704554 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: