-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL 250 AUTOMOTIVE REC 22-20 AWG PRE TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8717
|
Newark | Automotive Connectors 250 Positive Lk Rec |Amp Te Connectivity 170452-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 130000 |
|
$0.1190 | Buy Now |
DISTI #
A101728CT-ND
|
DigiKey | CONN QC RCPT 20-22AWG 0.250 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
30767 In Stock |
|
$0.0742 / $0.2200 | Buy Now |
DISTI #
170452-2
|
Avnet Americas | Quick Disconnect Terminal 20-22AWG F 22.8mm 7.6mm Pre-Tin Strip - Tape and Reel (Alt: 170452-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 3 Days Container: Reel | 48500 Factory Stock |
|
$0.0785 | Buy Now |
DISTI #
571-170452-2
|
Mouser Electronics | Automotive Connectors 250 POSITIVE LK REC RoHS: Compliant | 17730 |
|
$0.0740 / $0.2200 | Buy Now |
DISTI #
VDP:6627_11655021
|
Arrow Electronics | Quick Disconnect Terminal 20-22AWG Brass RCP 22.8mm Pre-Tin Bag Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks | Americas - 15000 |
|
$0.0989 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0698 | Buy Now |
DISTI #
AMP170452-2
|
Heilind Electronics | 250 POSITIVE LOCK REC | Americas - 0 in Stock |
|
$0.0780 / $0.0898 | Buy Now |
|
Onlinecomponents.com | PL 250 AUTOMOTIVE REC 22-20 AWG PRE TPBR RoHS: Compliant |
130000 Partner Stock |
|
$0.0689 / $0.0887 | Buy Now |
DISTI #
15402317
|
Verical | Quick Disconnect Terminal 20-22AWG Brass RCP 22.8mm Pre-Tin Bag Min Qty: 5000 Package Multiple: 5000 | Americas - 130000 |
|
$0.0690 / $0.0830 | Buy Now |
DISTI #
73589353
|
Verical | Quick Disconnect Terminal 20-22AWG Brass RCP 22.8mm Pre-Tin Bag Min Qty: 15000 Package Multiple: 15000 | Americas - 45000 |
|
$0.0847 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170452-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170452-2
TE Connectivity
PL 250 AUTOMOTIVE REC 22-20 AWG PRE TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.094 inch | |
Cable Entry-Min | 0.059 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.51 mm2 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |