Part Details for 1704350000 by Weidmüller Interface GmbH & Co. KG
Overview of 1704350000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1704350000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B8483
|
Newark | Terminal Block, Din Rail, 2Pos, 12Awg, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Tension Clamp, Rated Current:24A, Rated Voltage:800V Rohs Compliant: Yes |Weidmuller 1704350000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9760 / $1.3500 | Buy Now |
DISTI #
281-2940-ND
|
DigiKey | TERM BLK MIDDLE 2POS 5.1MM BEIGE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
92 In Stock |
|
$0.8664 / $2.2100 | Buy Now |
DISTI #
1704350000
|
Avnet Americas | Conn Feed-Through Modular Terminal Blocks 2 POS - Bulk (Alt: 1704350000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.8410 / $0.9689 | Buy Now |
DISTI #
470-1704350000
|
Mouser Electronics | Terminal Block Tools & Accessories ZDUB 2.5-2/2AN/DM RoHS: Compliant | 0 |
|
$0.9060 / $1.8300 | Order Now |
|
Onlinecomponents.com | Conn Feed-Through Modular Terminal Block 2 POS RoHS: Compliant |
220 In Stock 2000 Factory Stock |
|
$0.9460 / $1.5990 | Buy Now |
DISTI #
59415398
|
Verical | Conn Feed-Through Modular Terminal Block 2 POS Min Qty: 100 Package Multiple: 100 Date Code: 2133 | Americas - 200 |
|
$2.1192 | Buy Now |
DISTI #
1704350000
|
Avnet Americas | Conn Feed-Through Modular Terminal Blocks 2 POS - Bulk (Alt: 1704350000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.8410 / $0.9689 | Buy Now |
DISTI #
2785560
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6811 / $3.1252 | Buy Now |
DISTI #
2785560
|
Farnell | TERMINAL BLOCK, DIN RAIL, 2POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 3 Days Container: Each | 0 |
|
$1.3080 / $2.9303 | Buy Now |
|
Master Electronics | Conn Feed-Through Modular Terminal Block 2 POS RoHS: Compliant |
220 In Stock 2000 Factory Stock |
|
$0.9460 / $1.5990 | Buy Now |