Datasheets
1704217 by:

Barrier Strip Terminal Block, 14A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT

Part Details for 1704217 by Phoenix Contact

Overview of 1704217 by Phoenix Contact

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for 1704217

Part # Distributor Description Stock Price Buy
DISTI # 000000000002431637
Sager Pluggable Terminal Blocks 7 Pos 5mm pitch Plug 26-14 AWG Screw 0
Buy Now

Part Details for 1704217

1704217 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1704217 Part Data Attributes:

1704217 Phoenix Contact
Buy Now Datasheet
Compare Parts:
1704217 Phoenix Contact Barrier Strip Terminal Block, 14A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.90.40.00
Samacsys Manufacturer Phoenix Contact
Additional Feature PA, UL 94V-0
Fastening Method SCREW
Number of Decks 1
Number of Rows 1
Number of Ways 7
Rated Current 14 A
Rated Voltage 250 V
Safety Approval UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 4 mm2
Wire Gauge 12 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1704217 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1704217 by Phoenix Contact

  • Please alert me when 1704217 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1704217 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1704217 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1704217 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1704217.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1704217 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: