Part Details for 1704-3-9 by Kings Electronics
Overview of 1704-3-9 by Kings Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1704-3-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6715
|
Newark | Rf/Coaxial, Shv Bulkhead Jack, Straight, Solder, Connector Type:Shv Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:-, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:- Rohs Compliant: Yes |Kings 1704-3-9 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.0500 / $54.4700 | Buy Now |
DISTI #
78410282
|
Verical | Conn SHV RCP Solder Cup ST Panel Mount Gold Min Qty: 2 Package Multiple: 1 Date Code: 2043 | Americas - 220 |
|
$45.1578 / $59.2848 | Buy Now |
|
CDM Electronics | SVH PANEL RECEPTACLE Min Qty: 25 Package Multiple: 1 | 0 |
|
$35.6000 / $44.5000 | RFQ |
DISTI #
5400570
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$36.9730 / $41.7375 | Buy Now |
Part Details for 1704-3-9
1704-3-9 CAD Models
1704-3-9 Part Data Attributes:
|
1704-3-9
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
1704-3-9
Kings Electronics
RF SHV Connector, Female, Panel Mount, Solder Terminal, Receptacle
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |