Part Details for 1704-2 by Kings Electronics
Overview of 1704-2 by Kings Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1704-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F6328
|
Newark | Rf/Coaxial, Shv Bulkhead Jack, Straight, Solder, Connector Type:Shv Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:-, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:- Rohs Compliant: Yes |Kings 1704-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.0400 / $70.7700 | Buy Now |
DISTI #
KNG1704-2
|
Heilind Electronics | Americas - 56 in Stock |
|
$59.8103 / $80.6745 | Buy Now | |
|
Quest Components | 1 |
|
$35.3372 | Buy Now | |
DISTI #
KNG1704-2
|
Interstate Connecting Components | 13 |
|
$59.8103 / $80.6745 | Buy Now | |
|
CDM Electronics | SVH BULKHEAD RECEPTACLE Min Qty: 25 Package Multiple: 1 | 0 |
|
$46.2500 / $57.8200 | RFQ |
Part Details for 1704-2
1704-2 CAD Models
1704-2 Part Data Attributes:
|
1704-2
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
1704-2
Kings Electronics
RF SHV Connector, Male, Cable Mount, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Kings Electronics | |
Additional Feature | STANDARD: MIL-PRF-39012 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (50) OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |
Alternate Parts for 1704-2
This table gives cross-reference parts and alternative options found for 1704-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1704-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1704-2 | RF SHV Connector, Male, Cable Mount, Crimp Terminal, Receptacle | Winchester Interconnect | 1704-2 vs 1704-2 |