Part Details for 170390-3036 by Molex
Overview of 170390-3036 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3036HYGC-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
HAT3036R-EL-E | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 30V -4.8A 50Mohm Sop8 |
Price & Stock for 170390-3036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X6703
|
Newark | Impact 4X16 85-Ohm 37Mm Gl Mezzanine |Molex 170390-3036 RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2600 / $19.8800 | Buy Now |
DISTI #
1703903036
|
Avnet Americas | Impact 4x16 85-Ohm 37mm GL Mezzanine - Bulk (Alt: 1703903036) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9573 / $22.5563 | Buy Now |
DISTI #
538-170390-3036
|
Mouser Electronics | High Speed / Modular Connectors Impact 4x16 85-Ohm 37mm GL Mezzanine RoHS: Compliant | 0 |
|
$18.3900 | Order Now |
DISTI #
MOL170390-3036
|
Heilind Electronics | IMPACT 4X16 85-OHM 37MM GL ME ZANINE | Americas - 0 in Stock |
|
$19.7447 / $20.3430 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.7800 / $20.9000 | Buy Now |
DISTI #
1703903036
|
Avnet Asia | Impact 4x16 85-Ohm 37mm GL Mezzanine (Alt: 1703903036) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |