-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-20/B | Rochester Electronics LLC | Flash | |
SER1410-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC7225
|
Newark | High Speed/Modular Conn Impact 4X10 85Ohm Open Rohs Compliant: Yes |Molex 170390-1020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 280 |
|
$23.9700 / $30.5800 | Buy Now |
DISTI #
538-170390-1020
|
Mouser Electronics | High Speed / Modular Connectors Impact 4x10 85Ohm Open 25mm Mezz Assy RoHS: Compliant | 0 |
|
$19.2900 | Order Now |
DISTI #
MOL170390-1020
|
Heilind Electronics | MX150 BULKHD TWISTLOCK ASSY 8CKT KEY B | Americas - 0 in Stock |
|
$21.2128 / $23.0366 | Buy Now |
|
Onlinecomponents.com | Conn Backplane RCP 120 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray RoHS: Compliant |
280 Partner Stock |
|
$17.9900 / $22.2500 | Buy Now |
DISTI #
1703901020-MOL
|
TME | 170390-1020 Min Qty: 3 | 280 |
|
$13.0800 / $15.7049 | Buy Now |
|
Master Electronics | Conn Backplane RCP 120 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray RoHS: Compliant |
280 Partner Stock |
|
$17.9900 / $22.2500 | Buy Now |
DISTI #
10152585
|
TestEquity LLC | Molex 170390-1020 High Speed / Modular Connectors Impact 4X10 85Ohm Open 25mm, Mezz Assembly, | 280 |
|
$23.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170390-1020
Molex
Buy Now
|
Compare Parts:
170390-1020
Molex
|
Samacsys Manufacturer | Molex |