Part Details for 1703880000 by Weidmüller Interface GmbH & Co. KG
Overview of 1703880000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1703880000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K7007
|
Newark | Lm2N 3.50/40/90 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1703880000 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3700 / $25.7700 | Buy Now |
DISTI #
1703880000-ND
|
DigiKey | TERM BLK 20P SIDE ENT 3.5MM PCB Min Qty: 25 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4264 | Buy Now |
DISTI #
1703880000
|
Avnet Americas | Conn Terminal Block 40 POS 3.5mm Solder ST Thru-Hole 10A Box - Bulk (Alt: 1703880000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$16.3479 / $18.8327 | Buy Now |
DISTI #
470-1703880000
|
Mouser Electronics | Fixed Terminal Blocks LM2N 3.50/40/90 3.2SN OR BX RoHS: Compliant | 0 |
|
$16.8400 / $19.8000 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block 40 POS 3.5mm Solder ST Thru-Hole 10A Box RoHS: Compliant | 0 |
|
$17.3900 / $23.0200 | Buy Now |
DISTI #
1703880000
|
Avnet Abacus | Conn Terminal Block 40 POS 3.5mm Solder ST Thru-Hole 10A Box (Alt: 1703880000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |