-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLIDE,TAB HSG GROUP A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9941
|
Newark | Mounting Clip, Automotive Connector, Accessory Type:Mounting Clip, For Use With:Amp Hdscs Series Connectors, Product Range:Hdscs Series Rohs Compliant: Yes |Te Connectivity 1703838-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1191 |
|
$0.3930 / $0.5620 | Buy Now |
DISTI #
47X2009
|
Newark | Slide,tab Hsg Group A |Te Connectivity 1703838-1 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2930 / $0.3350 | Buy Now |
DISTI #
A142440-ND
|
DigiKey | SLIDE,TAB HSG GROUB A Min Qty: 1 Lead time: 7 Weeks Container: Bag |
1054 In Stock |
|
$0.3103 / $0.5400 | Buy Now |
DISTI #
1703838-1
|
Avnet Americas | Connector Accessories Fixing Slide - Bag (Alt: 1703838-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 4 Weeks, 2 Days Container: Bag | 0 |
|
$0.2592 / $0.2926 | Buy Now |
DISTI #
17AH9941
|
Avnet Americas | Connector Accessories Fixing Slide - Bulk (Alt: 17AH9941) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 192 Partner Stock |
|
RFQ | |
DISTI #
571-1703838-1
|
Mouser Electronics | Automotive Connectors SLIDE, TAB HSG GROUB A RoHS: Compliant | 2016 |
|
$0.2830 / $0.5400 | Buy Now |
DISTI #
VDP:6627_11655003
|
Arrow Electronics | Connector Accessories Fixing Slide Straight Yellow Bag Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | Americas - 800 |
|
$0.2964 / $0.5271 | Buy Now |
|
Future Electronics | SLIDETAB HSG GROUP A RoHS: Non Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Bag | 0Bag |
|
$0.2650 / $0.2850 | Buy Now |
DISTI #
AMP1703838-1
|
Heilind Electronics | SLIDE,TAB HSG GROUP A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SLIDE,TAB HSG GROUP A | 0 |
|
$0.2869 / $0.8271 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1703838-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1703838-1
TE Connectivity
SLIDE,TAB HSG GROUP A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |