Part Details for 1703820002 by Molex
Overview of 1703820002 by Molex
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1703820002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6177CT-ND
|
DigiKey | CONN ZSFP+ RCPT 20POS SLD RA SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
228 In Stock |
|
$2.1726 / $4.0200 | Buy Now |
DISTI #
1703820002
|
Avnet Americas | Conn ZSFP+ Receptacle 20 POS 0.8mm Solder RA SMD T/R - Tape and Reel (Alt: 1703820002) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks, 0 Days Container: Reel | 1920 |
|
$1.6006 / $2.2847 | Buy Now |
DISTI #
02AH7284
|
Avnet Americas | Conn ZSFP+ Receptacle 20 POS 0.8mm Solder RA SMD T/R - Tape and Reel (Alt: 02AH7284) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 45 Weeks, 4 Days Container: Reel | 960 Partner Stock |
|
$2.3300 / $2.7400 | Buy Now |
DISTI #
03AH3946
|
Avnet Americas | Conn ZSFP+ Receptacle 20 POS 0.8mm Solder RA SMD T/R - Product that comes on tape, but is not reeled (Alt: 03AH3946) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 40 Partner Stock |
|
$3.3000 / $4.5600 | Buy Now |
DISTI #
V72:2272_06575492
|
Arrow Electronics | Conn zSFP+ F 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port zSFP Plus T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2319 Container: Cut Strips | Americas - 1550 |
|
$1.8750 / $3.6130 | Buy Now |
DISTI #
E02:0323_14021488
|
Arrow Electronics | Conn zSFP+ F 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port zSFP Plus T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2028 | Europe - 1531 |
|
$1.7467 / $2.3670 | Buy Now |
DISTI #
V36:1790_06575492
|
Arrow Electronics | Conn zSFP+ F 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port zSFP Plus T/R Min Qty: 960 Package Multiple: 960 Lead time: 14 Weeks Date Code: 2230 | Americas - 960 |
|
$1.6730 / $2.3593 | Buy Now |
DISTI #
65686688
|
Verical | Conn zSFP+ F 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port zSFP Plus T/R Min Qty: 480 Package Multiple: 480 | Americas - 104640 |
|
$1.5800 / $2.2000 | Buy Now |
DISTI #
69094078
|
Verical | Conn zSFP+ F 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port zSFP Plus T/R Min Qty: 3 Package Multiple: 1 Date Code: 2319 | Americas - 1550 |
|
$2.3210 / $3.6130 | Buy Now |
DISTI #
67178321
|
Verical | Conn zSFP+ F 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port zSFP Plus T/R Min Qty: 4 Package Multiple: 1 Date Code: 2028 | Americas - 1531 |
|
$1.7386 / $2.3561 | Buy Now |
Part Details for 1703820002
1703820002 CAD Models
1703820002 Part Data Attributes:
|
1703820002
Molex
Buy Now
Datasheet
|
Compare Parts:
1703820002
Molex
Telecom and Datacom Connector, 20 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.211 inch | |
Body Length | 0.433 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Row Spacing | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 8.2 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |