There are no models available for this part yet.
Overview of 1703820000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1703820000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K7001
|
Newark | Lm2N 3.50/28/90 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1703820000 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6600 / $21.7000 | Buy Now | |
DISTI #
1703820000-ND
|
DigiKey | TERM BLK 14P SIDE ENT 3.5MM PCB Min Qty: 25 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4220 | Buy Now | |
DISTI #
1703820000
|
Avnet Americas | Conn Terminal Block 28 POS 3.5mm Solder ST Thru-Hole 10A Box - Bulk (Alt: 1703820000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$11.4436 / $13.1831 | Buy Now | |
DISTI #
470-1703820000
|
Mouser Electronics | Fixed Terminal Blocks LM2N 3.50/28/90 3.2SN OR BX RoHS: Compliant | 0 |
|
$11.7800 / $15.7100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1700 / $16.1200 | Buy Now | ||
DISTI #
1703820000
|
Avnet Abacus | Conn Terminal Block 28 POS 3.5mm Solder ST Thru-Hole 10A Box (Alt: 1703820000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |