-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIV M-N-L SOC. 22-18 AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R3989
|
Newark | Contact, Mini-Universal Mate-N-Lok Series, Socket, 22 Awg, 18 Awg, Crimp, Brass Rohs Compliant: Yes ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15292 |
|
$0.0990 / $0.1560 | Buy Now |
DISTI #
07W9639
|
Newark | Contact, Socket, 22-18Awg, Crimp, Product Range:Mini Universal Mate-N-Lok Series, Contact Gender:S... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3446 |
|
$0.0720 / $0.0780 | Buy Now |
DISTI #
35X2667
|
Newark | Contact, Mini-Universal Mate-N-Lok Series, Socket, 22 Awg, 18 Awg, Crimp, Brass Rohs Compliant: Yes ... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 / $0.0680 | Buy Now |
DISTI #
A100475CT-ND
|
DigiKey | CONN SOCKET 18-22AWG TIN CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
368553 In Stock |
|
$0.0534 / $0.1400 | Buy Now |
DISTI #
170362-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 170362-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 4 Days Container: Reel |
16000 3100 Factory Stock |
|
$0.0491 / $0.0508 | Buy Now |
DISTI #
07W9639
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 07W9639... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Ammo Pack | 0 |
|
$0.0980 / $0.1230 | Buy Now |
DISTI #
571-1703621
|
Mouser Electronics | Pin & Socket Connectors CNT 20-14 AWG REEL Reel of 4000 RoHS: Compliant | 140000 |
|
$0.0410 / $0.0580 | Buy Now |
DISTI #
571-1703621-MR
|
Mouser Electronics | Pin & Socket Connectors CNT 20-14 AWG REEL Reel of 1000 RoHS: Compliant | 16000 |
|
$0.0840 | Buy Now |
DISTI #
571-1703621-CT
|
Mouser Electronics | Pin & Socket Connectors CNT 22-18 AWG REEL Cut Strip of 100 RoHS: Compliant | 9200 |
|
$0.0950 | Buy Now |
DISTI #
E02:0323_00801660
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-22AWG Reel RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks Date Code: 2432 | Europe - 700000 |
|
$0.0421 / $0.0549 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170362-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170362-1
TE Connectivity
UNIV M-N-L SOC. 22-18 AWG
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: TIN | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.134 inch | |
Cable Entry-Min | 0.059 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
Cross Section Area | 0.89 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 31.49 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 7 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | PLUG HOUSING | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |