-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI UNIVERSAL M-N-L SOCKET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B8988
|
Newark | Contact, Socket, 26-22Awg, Crimp, Product Range:Mini Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:26Awg Rohs Compliant: Yes |Amp Te Connectivity 170361-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1537 |
|
$0.2780 | Buy Now |
DISTI #
98AC4907
|
Newark | Mini Universal M-N-L Socket Rohs Compliant: Yes |Amp Te Connectivity 170361-3 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 5500 |
|
$0.1460 | Buy Now |
DISTI #
28X2653
|
Newark | Contact, Socket, 26-22Awg, Crimp, Product Range:Mini Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, For Use With:Plug Housings Rohs Compliant: Yes |Amp Te Connectivity 170361-3 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6430 | Buy Now |
DISTI #
29AH8586
|
Newark | Contact, Socket, 26-22Awg, Crimp, Product Range:Mini Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, For Use With:Amp Mini-Universal Rohs Compliant: Yes |Amp Te Connectivity 170361-3 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3980 / $0.4020 | Buy Now |
DISTI #
A97688CT-ND
|
DigiKey | CONN SOCKET 22-26AWG GOLD CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
112677 In Stock |
|
$0.2946 / $0.4300 | Buy Now |
DISTI #
170361-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 170361-3) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 1 Days Container: Reel | 550017610 Factory Stock |
|
$0.1460 | Buy Now |
DISTI #
93B8988
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 93B8988) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack | 1537 Partner Stock |
|
$0.6930 | Buy Now |
DISTI #
571-1703613
|
Mouser Electronics | Pin & Socket Connectors SKT 26-22 AWG REEL RoHS: Compliant | 24000 |
|
$0.3370 / $0.3450 | Buy Now |
DISTI #
571-170361-3-MR
|
Mouser Electronics | Pin & Socket Connectors SKT 26-22 AWG REEL Reel of 1000 RoHS: Compliant | 1000 |
|
$0.3710 | Buy Now |
DISTI #
V72:2272_11655552
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 22-26AWG T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2206 Container: Cut Strips | Americas - 22312 |
|
$0.2739 / $0.3158 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170361-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170361-3
TE Connectivity
MINI UNIVERSAL M-N-L SOCKET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA, UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.069 inch | |
Cable Entry-Min | 0.047 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.35 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 7 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | PLUG HOUSING | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |