-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIV M-N-L SOC. 26-22 AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0490
|
Newark | Contact, Mini-Universal Mate-N-Lok Series, Socket, 26 Awg, 22 Awg, Crimp, Brass Rohs Compliant: Yes |Amp Te Connectivity 170361-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10283 |
|
$0.1130 / $0.1870 | Buy Now |
DISTI #
70C3811
|
Newark | Contact, Socket, 26-22Awg, Crimp, Product Range:Mini Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:26Awg Rohs Compliant: Yes |Amp Te Connectivity 170361-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 73362 |
|
$0.0760 / $0.0830 | Buy Now |
DISTI #
35X2666
|
Newark | Contact, Mini-Universal Mate-N-Lok Series, Socket, 26 Awg, 22 Awg, Crimp, Brass Rohs Compliant: Yes |Amp Te Connectivity 170361-1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.0820 | Buy Now |
DISTI #
A97687CT-ND
|
DigiKey | CONN SOCKET 22-26AWG TIN CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
104037 In Stock |
|
$0.0568 / $0.1700 | Buy Now |
DISTI #
170361-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 170361-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 14 Weeks, 2 Days Container: Reel | 4000 Factory Stock |
|
$0.0601 | Buy Now |
DISTI #
70C3811
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 70C3811) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Ammo Pack | 73362 Partner Stock |
|
$0.1190 / $0.1860 | Buy Now |
DISTI #
571-1703611
|
Mouser Electronics | Pin & Socket Connectors SKT 26-22 AWG REEL Reel of 6000 RoHS: Compliant | 24000 |
|
$0.0600 / $0.0730 | Buy Now |
DISTI #
571-170361-1-CT
|
Mouser Electronics | Pin & Socket Connectors SKT 26-22 AWG REEL Cut Strip of 100 RoHS: Compliant | 5200 |
|
$0.1210 | Buy Now |
DISTI #
571-170361-1-MR
|
Mouser Electronics | Pin & Socket Connectors SKT 26-22 AWG REEL Reel of 1000 RoHS: Compliant | 4000 |
|
$0.0910 | Buy Now |
DISTI #
V36:1790_11655551
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 22-26AWG T/R Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks Date Code: 2325 | Americas - 120000 |
|
$0.0473 / $0.0613 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170361-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170361-1
TE Connectivity
UNIV M-N-L SOC. 26-22 AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.069 inch | |
Cable Entry-Min | 0.047 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.35 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 31.49 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 7 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | PLUG HOUSING | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |