-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIV M-N-L PIN 22-18 AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T5370
|
Newark | Contact, Pin, 22-18Awg, Crimp, Product Range:Mini Universal Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amp Te Connectivity 170360-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2343 |
|
$0.0510 / $0.0560 | Buy Now |
DISTI #
35X2665
|
Newark | Contact, Mini-Universal Mate-N-Lok Series, Pin, 22 Awg, 18 Awg, Crimp, Brass Rohs Compliant: Yes |Amp Te Connectivity 170360-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0640 / $0.0680 | Buy Now |
DISTI #
A97686CT-ND
|
DigiKey | CONN PIN 18-22AWG TIN CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
243356 In Stock |
|
$0.0381 / $0.1100 | Buy Now |
DISTI #
170360-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 170360-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 6 Days Container: Reel | 84000 |
|
$0.0275 | Buy Now |
DISTI #
41T5370
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 41T5370) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Ammo Pack | 2343 Partner Stock |
|
$0.0790 / $0.1210 | Buy Now |
DISTI #
571-1703601
|
Mouser Electronics | Pin & Socket Connectors SOCKET 22-18AWG Reel of 4000 RoHS: Compliant | 152000 |
|
$0.0440 / $0.0580 | Buy Now |
DISTI #
571-1703601-CT
|
Mouser Electronics | Pin & Socket Connectors SOCKET 22-18AWG Cut Strip of 100 RoHS: Compliant | 5700 |
|
$0.0950 | Buy Now |
DISTI #
571-1703601-MR
|
Mouser Electronics | Pin & Socket Connectors SOCKET 20-14AWG Reel of 1000 RoHS: Compliant | 5000 |
|
$0.0840 | Buy Now |
DISTI #
V36:1790_11655546
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 18-22AWG Reel Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2333 | Americas - 92000 |
|
$0.0381 / $0.0546 | Buy Now |
DISTI #
E02:0323_01932275
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 18-22AWG Reel Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks Date Code: 2403 | Europe - 20000 |
|
$0.0353 / $0.0524 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170360-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170360-1
TE Connectivity
UNIV M-N-L PIN 22-18 AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.134 inch | |
Cable Entry-Min | 0.059 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 0.89 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 31.49 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 7 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | PLUG OR CAP HOUSING | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |