-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI UNIVERSAL M-N-L PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X7337
|
Newark | Contact, Mini-Universal Mate-N-Lok Series, Pin, 26 Awg, 22 Awg, Crimp, Brass Rohs Compliant: Yes |Amp Te Connectivity 170359-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3393 |
|
$0.2580 / $0.3040 | Buy Now |
DISTI #
11H8444
|
Newark | Contact, Pin, 26-22Awg, Crimp, Product Range:Mini Universal Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:26Awg Rohs Compliant: Yes |Amp Te Connectivity 170359-3 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2870 | Buy Now |
DISTI #
29AH8585
|
Newark | Contact, Pin, 26-22Awg, Crimp, Product Range:Mini Universal Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, For Use With:Amp Mini-Universal Rohs Compliant: Yes |Amp Te Connectivity 170359-3 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2600 | Buy Now |
DISTI #
A97675CT-ND
|
DigiKey | CONN PIN 22-26AWG GOLD CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
18379 In Stock |
|
$0.2090 / $0.4500 | Buy Now |
DISTI #
170359-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 170359-3) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 12 Weeks, 6 Days Container: Reel | 0 |
|
$0.2216 | Buy Now |
DISTI #
87X7337
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 87X7337) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 6 Days Container: Ammo Pack | 3393 Partner Stock |
|
$0.3190 | Buy Now |
DISTI #
571-1703593
|
Mouser Electronics | Pin & Socket Connectors PIN 26-22 REEL Reel of 6000 RoHS: Compliant | 12000 |
|
$0.2390 / $0.2450 | Buy Now |
DISTI #
571-170359-3-CT
|
Mouser Electronics | Pin & Socket Connectors PIN 26-22 REEL Cut Strip of 100 RoHS: Compliant | 1100 |
|
$0.3560 | Buy Now |
DISTI #
571-170359-3-MR
|
Mouser Electronics | Pin & Socket Connectors PIN 26-22 REEL Reel of 1000 RoHS: Compliant | 0 |
|
$0.2670 | Order Now |
DISTI #
E02:0323_01928061
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 22-26AWG T/R Min Qty: 24000 Package Multiple: 6000 Lead time: 19 Weeks Date Code: 2345 | Europe - 102000 |
|
$0.2142 / $0.2143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170359-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170359-3
TE Connectivity
MINI UNIVERSAL M-N-L PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.069 inch | |
Cable Entry-Min | 0.047 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
Cross Section Area | 0.35 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 7 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | PLUG OR CAP HOUSING | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |