There are no models available for this part yet.
Overview of 1703405026 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1703405026 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1703405026-ND
|
DigiKey | CONN RCPT IMPACT 192POS EDGE MNT Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1012 In Stock |
|
$27.2448 / $28.6300 | Buy Now | |
DISTI #
1703405026
|
Avnet Americas | IMPACT 85 DC 4X16 GR SN - Bulk (Alt: 1703405026) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$21.4699 / $37.0532 | Buy Now | |
DISTI #
000000000005131309
|
Sager | High Speed / Modular Connectors IMPACT HDR 16C 192P 85OHM Min Qty: 126 | 0 |
|
$29.5300 / $30.5100 | Buy Now |
CAD Models for 1703405026 by Molex
Part Data Attributes for 1703405026 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
14 Weeks
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
10 mΩ
|
Dielectric Withstanding Voltage
|
750VAC V
|
Durability
|
200 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
10000000000 Ω
|
Insulator Material
|
POLYETHYLENE
|
Mating Contact Pitch
|
0.075 inch
|
Mating Contact Row Spacing
|
0.053 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
12
|
Number of Rows Loaded
|
12
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Row Spacing
|
1.3462 mm
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
0.75 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1.905 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
192
|
Alternate Parts for 1703405026
This table gives cross-reference parts and alternative options found for 1703405026. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1703405026, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1703403026 | Board Connector, 192 Contact(s), 12 Row(s), Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Gray Insulator | Molex | 1703405026 vs 1703403026 |
801-87-015-20-002101 | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 1703405026 vs 801-87-015-20-002101 |
801-87-015-20-001101 | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 1703405026 vs 801-87-015-20-001101 |
1703401026 | Board Connector, 192 Contact(s), 12 Row(s), Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle | Molex | 1703405026 vs 1703401026 |
Related Parts for 1703405026
-
1703403026Headers and Edge Type Connectors
-
0170320000Terminals and Terminal Blocks
-
C2012X7S1A226M125ACFixed Capacitors
-
CRCW20100000Z0EFHPFixed Resistors
-
IHLP2525EZER1R0M01Fixed Inductors
-
NVTFS5116PLWFTAGPower Field-Effect Transistors
-
MPZ2012S102AT000Data Line Filters
-
APFA2507LSURKSYKZGKCVisible LEDs
-
SIS443DN-T1-GE3Small Signal Field-Effect Transistors