Part Details for 1703401038 by Molex
Overview of 1703401038 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1703401038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1703401038-ND
|
DigiKey | CONN RCPT IMPACT 96POS EDGE MNT Min Qty: 306 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.4764 | Buy Now |
DISTI #
1703401038
|
Avnet Americas | Conn Daughter Card RCP 96 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 1703401038) RoHS: Compliant Min Qty: 306 Package Multiple: 306 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$9.6313 / $17.7856 | Buy Now |
Part Details for 1703401038
1703401038 CAD Models
1703401038 Part Data Attributes
|
1703401038
Molex
Buy Now
Datasheet
|
Compare Parts:
1703401038
Molex
Board Connector, 96 Contact(s), 12 Row(s), Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .3892 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 96 | |
Withdrawl Force-Min | .0834 N |
Alternate Parts for 1703401038
This table gives cross-reference parts and alternative options found for 1703401038. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1703401038, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSMR-11P0-32E1-M46 | Board Connector, 11 Contact(s), 1 Row(s), Male, 0.025 inch Pitch, Receptacle | Molex | 1703401038 vs NSMR-11P0-32E1-M46 |
NSR-11P0-32E1-M46 | Board Connector, 11 Contact(s), 1 Row(s), Male, 0.025 inch Pitch, Receptacle | Molex | 1703401038 vs NSR-11P0-32E1-M46 |
1703405038 | Board Connector, 96 Contact(s), 12 Row(s), Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle | Molex | 1703401038 vs 1703405038 |
NSMR-11P1-32E1-M46 | Board Connector, 11 Contact(s), 1 Row(s), Male, 0.025 inch Pitch, Guide Slot, Receptacle | Molex | 1703401038 vs NSMR-11P1-32E1-M46 |
800130MA070S100ZU | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Suyin Group | 1703401038 vs 800130MA070S100ZU |
800130MA070S100ZR | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Suyin Group | 1703401038 vs 800130MA070S100ZR |