-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL4030-201 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XFL4030-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XEL4030-201MEB | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ5470
|
Newark | High Speed/Modular Conn Impact 85 Dc 4X10 Gl Sn |Molex 170340-3020 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 180 |
|
$22.0600 / $24.5600 | Buy Now |
DISTI #
62X6676
|
Newark | Impact 85 Dc 4X10 Gl Sn |Molex 170340-3020 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5400 / $20.2600 | Buy Now |
DISTI #
1703403020
|
Avnet Americas | Conn Daughter Card RCP 120 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 1703403020) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$14.1531 / $24.4258 | Buy Now |
DISTI #
538-170340-3020
|
Mouser Electronics | High Speed / Modular Connectors Impact 85 DC 4x10 GL Sn RoHS: Compliant | 356 |
|
$19.8700 / $21.9400 | Buy Now |
DISTI #
MOL170340-3020
|
Heilind Electronics | IMPACT 85 DC 4X10 GL SN | Americas - 0 in Stock |
|
$21.1296 / $21.4449 | Buy Now |
|
Onlinecomponents.com | Conn Daughter Card RCP 120 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray RoHS: Compliant |
180 Partner Stock |
|
$17.2700 / $22.1600 | Buy Now |
DISTI #
1703403020-MOL
|
TME | 170340-3020 Min Qty: 2 | 180 |
|
$18.2197 / $21.4006 | Buy Now |
|
Master Electronics | Conn Daughter Card RCP 120 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray RoHS: Compliant |
180 Partner Stock |
|
$17.2700 / $22.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170340-3020
Molex
Buy Now
|
Compare Parts:
170340-3020
Molex
|
Samacsys Manufacturer | Molex |