Part Details for 1703351227 by Molex
Overview of 1703351227 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1703351227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1703351227-ND
|
DigiKey | Board Connector, 144 Contact(s), Min Qty: 5 Container: Tray MARKETPLACE PRODUCT |
12320 In Stock |
|
$11.1200 / $16.6300 | Buy Now |
DISTI #
1703351227-ND
|
DigiKey | CONN HEADER IMPACT 144POS PCB Min Qty: 280 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.0797 | Buy Now |
DISTI #
1703351227
|
Avnet Americas | Impact 85-Ohm BP 4x12 Dual Sn - Bulk (Alt: 1703351227) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7578 / $18.0908 | Buy Now |
DISTI #
65687490
|
Verical | Conn Backplane HDR 144 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 9800 |
|
$10.4300 / $15.6000 | Buy Now |
DISTI #
61253182
|
Verical | Conn Backplane HDR 144 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 2520 |
|
$10.4300 / $15.6000 | Buy Now |
DISTI #
000000000005131253
|
Sager | High Speed / Modular Connectors Impact 85-Ohm BP 4x12 Dual Sn Min Qty: 280 | 0 |
|
$14.7600 / $15.2600 | Buy Now |
DISTI #
C1S549805442371
|
Chip1Stop | Connector Backplane RoHS: Compliant | 12320 |
|
$9.2400 / $17.6000 | Buy Now |
Part Details for 1703351227
1703351227 CAD Models
1703351227 Part Data Attributes
|
1703351227
Molex
Buy Now
Datasheet
|
Compare Parts:
1703351227
Molex
Board Connector, 144 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, Gray Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 12 | |
Number of Rows Loaded | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 144 |