Part Details for 170330 by Brady Worldwide Inc
Overview of 170330 by Brady Worldwide Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH0897
|
Newark | Covid-19 Safety Sign, Vinyl, 18" X 14", Sign Type:Floor, Warning, Sign Legend:Thank You For Practicing Social Distancing, Sign Material:Vinyl, External Height:14", External Width:18", Sign Colour:Red On White, Product Range:- Rohs Compliant: Na |Brady 170330 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$47.4900 | Buy Now |
DISTI #
2267-170330-ND
|
DigiKey | B819, 14X18, BILING SOCIAL DIST Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
20 In Stock |
|
$57.5620 / $62.9600 | Buy Now |