-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL 250 REC 22-18 AWG 0.4 X 19 PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7268
|
Newark | Female Disconnect, 6.35Mm, 22-18Awg, Product Range:Positive Lock 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 170327-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2729 |
|
$0.1460 | Buy Now |
DISTI #
17AH9933
|
Newark | Female Disconnect, 6.35Mm, 22-18Awg, Product Range:Positive Lock 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 170327-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.1320 | Buy Now |
DISTI #
A107095CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9717 In Stock |
|
$0.0656 / $0.2000 | Buy Now |
DISTI #
170327-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 25.8mm 7.6mm Pre-Tin Strip - Tape and Reel (Alt: 170327-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 6 Days Container: Reel | 0 |
|
$0.0694 | Buy Now |
DISTI #
571-1703271
|
Mouser Electronics | Terminals 250 POS LOCK REC RoHS: Compliant | 256000 |
|
$0.0690 / $0.0870 | Buy Now |
DISTI #
571-1703271-LP
|
Mouser Electronics | Terminals 250 POS LOCK REC Loose Piece RoHS: Compliant | 980 |
|
$0.1740 / $0.2100 | Buy Now |
DISTI #
70284538
|
RS | Positive lock, receptacle,22-18awg,6.35mm | TE Connectivity 170327-1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0610 / $0.0870 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.0616 | Buy Now |
DISTI #
AMP170327-1
|
Heilind Electronics | 250 SERIES POSITIVE LOCK REC | Americas - 0 in Stock333000 On Order |
|
$0.0628 / $0.0793 | Buy Now |
|
Onlinecomponents.com | 250 PL MKII REC. 22-18AWG PTBR RoHS: Compliant |
108026 In Stock |
|
$0.0666 / $0.0853 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170327-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170327-1
TE Connectivity
PL 250 REC 22-18 AWG 0.4 X 19 PTPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |