-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POSITIVE LOCK 187 REC 24-20AWG 0.3 PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4160
|
Newark | Female Disconnect, 4.75Mm, Uninsulated, Product Range:Positive Lock 187 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:24Awg, Insulator Colour:-Rohs Compliant: Yes |Amp Te Connectivity 170324-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 729 |
|
$0.0600 | Buy Now |
DISTI #
11H8423
|
Newark | Female Disconnect, 4.75Mm, Uninsulated, Product Range:Positive Lock 187 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:24Awg, Insulator Colour:-Rohs Compliant: Yes |Amp Te Connectivity 170324-1 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.0550 | Buy Now |
DISTI #
A100471CT-ND
|
DigiKey | CONN QC RCPT 20-24AWG 0.187 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
77615 In Stock |
|
$0.0394 / $0.1200 | Buy Now |
DISTI #
170324-1
|
Avnet Americas | Quick Disconnect Terminal 20-24AWG RCP 21.6mm 5.6mm Pre-Tin Strip - Tape and Reel (Alt: 170324-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 10 Weeks, 6 Days Container: Reel | 0 |
|
$0.0417 | Buy Now |
DISTI #
43AC4160
|
Avnet Americas | Quick Disconnect Terminal 20-24AWG RCP 21.6mm 5.6mm Pre-Tin Strip - Product that comes on tape, but is not reeled (Alt: 43AC4160) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 729 Partner Stock |
|
$0.1040 | Buy Now |
DISTI #
571-1703241
|
Mouser Electronics | Automotive Connectors .187 POS LOCK REC RoHS: Compliant | 72000 |
|
$0.0430 / $0.0560 | Buy Now |
DISTI #
571-170324-1-MR
|
Mouser Electronics | Automotive Connectors .187 POS LOCK REC Reel of 1000 RoHS: Compliant | 4000 |
|
$0.0670 | Buy Now |
|
Future Electronics | POSITIVE LOCK 187 REC 24-20AWG 0.3 PTPBR RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0380 / $0.0413 | Buy Now |
|
Future Electronics | POSITIVE LOCK 187 REC 24-20AWG 0.3 PTPBR RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0380 / $0.0413 | Buy Now |
DISTI #
AMP170324-1
|
Heilind Electronics | .187 POS. LOCK REC. | Americas - 0 in Stock126000 On Order |
|
$0.0341 / $0.0477 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170324-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170324-1
TE Connectivity
POSITIVE LOCK 187 REC 24-20AWG 0.3 PTPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.51 mm2 | |
Wire Gauge | 20 AWG |