Part Details for 1703177 by Phoenix Contact
Overview of 1703177 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 1703177
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1703177-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 5MM Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3296 | Buy Now |
DISTI #
651-1703177
|
Mouser Electronics | Pluggable Terminal Blocks MSTB 2 5/ 5-ST BKBDWH:1-5 RoHS: Compliant | 47 |
|
$4.1800 / $4.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9100 / $5.6500 | Buy Now |
DISTI #
000000000005384264
|
Sager | Pluggable Terminal Blocks MSTB 2 5/ 5-ST BKBDWH:1-5 Min Qty: 50 | 0 |
|
$4.8800 / $5.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.9100 / $5.6500 | Buy Now |
Part Details for 1703177
1703177 CAD Models
1703177 Part Data Attributes
|
1703177
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1703177
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1703177
This table gives cross-reference parts and alternative options found for 1703177. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1703177, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1731170 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1703177 vs 1731170 |
MVSTBR2,5/5-STBD:5-1 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1703177 vs MVSTBR2,5/5-STBD:5-1 |
MSTB2,5/5-STBKBDWH:1-5 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1703177 vs MSTB2,5/5-STBKBDWH:1-5 |
1896187 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1703177 vs 1896187 |
MVSTBW2,5/5-STFBK | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1703177 vs MVSTBW2,5/5-STFBK |
MVSTBR2,5/5-STF-5,08BK | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1703177 vs MVSTBR2,5/5-STF-5,08BK |
MVSTBR2,5/5-ST-5,08AUBD:PROB | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1703177 vs MVSTBR2,5/5-ST-5,08AUBD:PROB |
1736399 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), | Phoenix Contact | 1703177 vs 1736399 |