-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78T0410
|
Newark | Wire-To-Board Terminal Block, 3, 630 V, 12 A, 26 Awg, 14 Awg, 2.5 Mm Rohs Compliant: Yes |Phoenix Contact 1703084 (Alternate Part Number: 4046356635141 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 249 |
|
$1.3600 / $2.1300 | Buy Now |
DISTI #
277-2508-ND
|
DigiKey | TERM BLK 3POS SIDE ENT 7.5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
294 In Stock |
|
$0.6987 / $0.9300 | Buy Now |
DISTI #
651-1703084
|
Mouser Electronics | Fixed Terminal Blocks PTS 1,5/ 3-7,5-H RoHS: Compliant | 1522 |
|
$0.6980 / $0.9300 | Buy Now |
DISTI #
1703084
|
TTI | Fixed Terminal Blocks PTS 1,5/ 3-7,5-H RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each | Americas - 0 |
|
$0.6780 / $0.7450 | Buy Now |
DISTI #
000000000003663309
|
Sager | Fixed Terminal Blocks PTS 1,5/ 3-7,5-H Min Qty: 250 | 0 |
|
$0.8785 / $0.9838 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1600 |
|
RFQ | |
DISTI #
2072366
|
element14 Asia-Pacific | TERMINAL BLOCK, WIRE TO BRD, 3POS, 14AWG RoHS: Compliant Min Qty: 1 Container: Each | 249 |
|
$0.8004 / $0.9930 | Buy Now |
DISTI #
2072366
|
Farnell | TERMINAL BLOCK, WIRE TO BRD, 3POS, 14AWG RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 249 |
|
$0.7741 / $0.9641 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1703084
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1703084
Phoenix Contact
Barrier Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 16 A | |
Rated Voltage | 630 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |